You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HARWIN M20-7832046
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, M20
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M20-7832046
- Order Code:
- 7992033
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- M20
- Technical Datasheet:
- M20-7832046 Datasheet
Product Range Selector (M20)
See all from this product rangeProduct Overview
- Twin-leaf phosphor bronze contacts
- Available in gold and tin contact plating
- Number of contacts varies from 2 to 40 per row
- Ul94 V-0 black colour polyamide (nylon) 6T moulding
- Current rating of 3A
- Contact resistance is 20mohm maximum
- Insulation resistance of 1000Mohm minimum
- Operating temperature range -40°C to 105°C
- Durability of 300 cycles
- Voltage proof of 1000VAC
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 40Contacts
- :
- Through Hole Mount
- :
- M20
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
Technical Documents (4)
1,826 In stock
685 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,141 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
418 more will be available on 6/24/25
418 more will be available on 7/8/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
418 more will be available on 6/24/25
418 more will be available on 7/8/25
1,141 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 11+
- 110+
- 506+
- 1001+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥557.72 (¥613.49) |
11+ | ¥470.23 (¥517.25) |
110+ | ¥399.65 (¥439.62) |
506+ | ¥358.85 (¥394.74) |
1001+ | ¥341.99 (¥376.19) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.