You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PICO TECHNOLOGY PP600

DataLogger, PC, USB, -270°C to 1880°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PP600
Order Code:
7820178
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
PP222
Technical Datasheet:
PP600   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Temperature

:
1 Channel

:
-

:
-

:
USB

:
LCD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

An 8 channel, PC based temperature data logger with USB interface. It can measure temperatures from -270°C to +1820°C and works with all popular types of thermocouple (B, E, J, K, N, R, S, T).
  • Measures and records up to 8 thermocouples
  • Works with all popular thermocouple types
  • High resolution and accuracy
  • Multiple units can be used on the same PC if more than 8 channels are required
  • No power supply required
  • Built in cold junction compensation
  • USB interface ensures easy installation
  • Supplied with Picolog 6 software for Windows 7, 8 and 10 (32 and 64-bit), macOS, Linux and Raspbian for Raspberry Pi 4, 3B & 3B+
  • A software development kit (SDK) is also available free of charge

Applications

Communications & Networking, Multimedia, Signal Processing

Contents

8 Channel Thermocouple Data Logger, MI106 Cable USB2, 1.8m

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

PP222

85 In stock Need more?

9 deliver in 2-3 business days from our SG warehouse
76 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥67,950.30 (¥74,745.33 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥67,950.30 (¥74,745.33)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --