You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 4610-6050
IDC Connector, Lugged, IDC Plug, Male, 2.54 mm, 2 Row, 10 Contacts, Cable Mount
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 4610-6050
- Order Code:
- 525091
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 4600 Series
- Also Known As:
- 7100234285
- Technical Datasheet:
- 4610-6050 Datasheet
Product Range Selector (4600 Series)
See all from this product rangeProduct Overview
- Open end cover
- High temperature glass filled polyester PBT insulator
- Current rating is 1A
- Temperature rating from -55°C to 105°C
- Copper alloy with gold plating contacts
- Accepts flat cable or discrete wire
- Available with mounting flange
- Accommodates wire size of 26AWG & 28AWG solid or stranded
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Plug
- :
- Male
- :
- 2.54mm
- :
- 2 Row
- :
- 10Contacts
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 4600 Series
Technical Documents (1)
Also Known As
302 In stock
139 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
163 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
750 more will be available on 5/25/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
750 more will be available on 5/25/25
Reserving future stock163 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 420+
- 840+
- 2520+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥725.76 (¥798.34) |
10+ | ¥659.92 (¥725.91) |
25+ | ¥634.84 (¥698.32) |
50+ | ¥605.06 (¥665.57) |
100+ | ¥575.28 (¥632.81) |
250+ | ¥532.95 (¥586.25) |
420+ | ¥506.31 (¥556.94) |
840+ | ¥481.23 (¥529.35) |
2520+ | ¥457.04 (¥502.74) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.