You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 3-520141-2

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm

AMP - TE CONNECTIVITY 3-520141-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-520141-2
Order Code:
488331
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Ultra-Fast FASTON 250
Technical Datasheet:
3-520141-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Ultra-Fast FASTON 250)

See all from this product range

Product Overview

The 3-520141-2 is a Crimp Terminal with nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. Straight orientation, 1.31 to 2.08mm² wire cross-section, blue barrel, insulation support style, quick disconnect pin type, 6.35 x 0.81mm tab size and 16 to 14AWG wire size. Designed for full mating with a variety of tab styles including those with shoulders. This crimp terminal is suitable for wires/cables.
  • Designed for correct lead-in of tab
  • Funnel wire entry
  • Wire stop
  • Visual inspection of crimp and wire brush
  • F-crimp type
  • 600V Maximum voltage rating
  • Discrete wire/cable type

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ultra-Fast FASTON 250

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
16AWG

:
14AWG

:
Blue

:
2.08mm²

:
Nylon 6.6 (Polyamide 6.6)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

136,493 In stock Need more?

36,139 deliver in 3-4 business days from our UK warehouse
100,354 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥47.34 (¥52.07 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 25+
  • 100+
  • 250+
  • 1000+
  • 3000+
  • 10000+
Quantity Price (Incl JCT)
10+ ¥47.34 (¥52.07)
25+ ¥37.62 (¥41.38)
100+ ¥35.12 (¥38.63)
250+ ¥30.57 (¥33.63)
1000+ ¥27.12 (¥29.83)
3000+ ¥24.77 (¥27.25)
10000+ ¥24.13 (¥26.54)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --