You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GEDORE 4549-05

Torque, Wrench, 0.375" Drive, 335mm Length, 5N-m to 50N-m

GEDORE 4549-05

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEDORE GEDORE
Manufacturer Part No:
4549-05
Order Code:
4726730
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4002805923832 1545140
Technical Datasheet:
4549-05   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wrench

:
7.5ft-lb to 37ft-lb

:
10N-m to 50N-m

:
-

:
0.375"

:
335mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 4549-05 is a Torque Wrench used in controlled screw tightening in the most widely used range of 5 to 50Nm and also suitable for use in all areas of industrial manufacturing. It offers 3/8-inch interchangeable mushroom head-square drive with ball-locking mechanism as per DIN 3120-A 6.3, A 10 or A 12.5 and ISO 1174. It has robust silk-matt chrome-plated steel tube construction with chrome-plated ratchet head and glass-fibre-reinforced plastic parts.
  • Adjustable torque wrench with a square drive and an integrated ratchet-head function
  • For controlled bi-directional tightening
  • In accordance with DIN EN ISO 6789, traceable to national norms
  • Lever-breaking mechanism with a castor guarantee tactile impulse and audible actuation signals
  • Double scale Nm and lbf-ft below a window with a magnifying glass effect
  • Ergonomically shaped convenient black plastic handgrip
  • Indentation in the middle of the handgrip as a calibration aid
  • ±3% Tolerance of the scale set torque actuation accuracy

Applications

Maintenance & Repair

Contents

Torque wrench, Test certificate as per DIN EN ISO 6789, Operating instructions and Transparent plastic box with a practical suspension mounting.

Also Known As

GTIN UPC EAN: 4002805923832 1545140

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥53,990.76 (¥59,389.84 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥53,990.76 (¥59,389.84)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --