You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STEVAL-LLL015V1

Evaluation Board, LED1202, 12 Output, 2.6 V to 5 V, 20 mA, Analogue, Digital

New
STMICROELECTRONICS STEVAL-LLL015V1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-LLL015V1
Order Code:
4629149
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
STEVAL-LLL015V1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

STEVAL-LLL015V1 is a board with 96 individually driven LEDs controlled by eight LED1202 LED drivers. The drivers are connected to the same I2C bus and share a clock for common sequence timing. Each LED can be programmed to perform an individual 8-step pattern sequence (single shot or repeated). The panel is configured using the STSW-LED1202GUI, and the user can program several light effects using a basic language interpreted by the firmware. The scripts are written in a dedicated area of the GUI and can be debugged before downloading them onto the board. Once downloaded, the board can execute the scripts without requiring the use of PC software. The LED1202 is a 12-channel low quiescent current LED driver; it guarantees 5V output driving capability and each channel is able to provide up to 20mA with a headroom voltage of 350mV (typ.) only. The output current can be adjusted separately for each channel by 8-bit analogue and 12-bit digital dimming control.
  • Eight devices with 12-channel each
  • STM32L072 on-board microcontroller
  • USB connector for communication with the STSW-LED1202GUI PC SW
  • Programmable with basic scripts

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
12Outputs

:
20mA

:
-

:
2.6V

:
5V

:
LED1202

:
Analogue, Digital

:
Eval Board LED1202, Microcontroller STM32L072, GUI STSW-LED1202GUI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,859.54 (¥9,745.49 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥8,859.54 (¥9,745.49)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --