You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES MAX17523AEVKIT#

Evaluation Kit, MAX17523AATE+, Current Limiter, Power Management - Load Switch

New
ANALOG DEVICES MAX17523AEVKIT#

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17523AEVKIT#
Order Code:
4628296
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MAX17523AEVKIT#   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

MAX17523AEVKIT# is a MAX17523A evaluation kit (EV kit). It is a fully assembled and tested circuit board that demonstrates the MAX17523A, a 4.2V to 36V, 1A, current limiter with OV, UV, and reverse voltage protection in a 16-pin TQFN package. The EV kit features a TVS diode on input and a Schottky diode on output. Input power to the EV kit uses a 4.2V to 36V input supply. The EV kit circuit can be configured to demonstrate the device’s different current-limit types, adjustable overvoltage, undervoltage, and different current-limit thresholds.
  • Features a TVS diode across the input and a Schottky diode across the output terminals
  • Internal UVLO programmed to 18.5V
  • Internal OVLO programmed to 33V
  • Evaluates three current-limit types: current-limit threshold, OVLO, and UVLO
  • Jumper-configurable current-limit (selected as 1A by default)
  • Current-limit mode set to auto retry by default
  • Proven PCB layout

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
MAX17523AATE+

:
Power Management - Load Switch

:
Current Limiter

:
Evaluation Board MAX17523AATE+

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,348.38 (¥6,983.22 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥6,348.38 (¥6,983.22)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --