You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES DC1240A
Demonstration Board, LT6106, 36V, High-Side Current-Sense Amplifier
New
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DC1240A
- Order Code:
- 4628254
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DC1240A Datasheet
Product Overview
- 2.5V typ measurement output signal at IOUT = 5A, TA = 25°C
- 500µA typ measurement output signal(current mode) at IOUT = 5A, R3 removed, TA = 25°C
- 7A max output load current range at thermal limit o fRSENSE at TA = 25°C
- 65µA typ VIN quiescent current at VIN =12V, IOUT = 0A, TA = 25°C
- 5µs typ VM ON step-response time at IOUT step from 0A to 5A, TA = 25°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- LT6106
- :
- Amplifier
- :
- Current Sense Amplifier
- :
- Demonstration Board LT6106
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥10,042.98 (¥11,047.28) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.