You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 783590-03

PXI Oscilloscope, PXIe-5105, 60 MHz, 12 bits, 60 MSPS, 8 Channel, 512 MB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
783590-03
Order Code:
3620856
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
783590-03   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PXIe-5105)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60MHz

:
60MSPS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

783590-03 is a PXIe-5105 60MHz, 12bit, high-density PXI oscilloscope. It has eight simultaneously-sampled channels with flexible settings for coupling, impedance, voltage range, and filtering. PXI oscilloscopes also feature a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with many channels that require up to 60MS/s or 60MHz of analogue bandwidth. The PXIe-5105 also features advanced PXI synchronization and data streaming capabilities.
  • Analog input voltage range from -15V to 15V
  • Ambient temperature range from 0°C to 55°C
  • IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
  • Dimension is 21.4cm × 2.0cm × 13.0cm

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,325,745.78 (¥2,558,320.36 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥2,325,745.78 (¥2,558,320.36)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --