You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 10142048-21

Humidity/Temperature Sensor, 0% to 100% Relative Humidity, ± 2% RH, I2C, Digital, DFN-EP-6

New
TE CONNECTIVITY 10142048-21

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
10142048-21
Order Code:
4627139
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
HTU31 Series
Technical Datasheet:
10142048-21   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HTU31 Series)

See all from this product range

Product Overview

10142048-21 is a digital relative humidity and temperature sensor IC. It is one of the smallest and most accurate humidity sensors on the market. This HTU31 humidity and temperature sensor includes both digital (D) and analogue (V) versions and combines multiple functions with an application-friendly operating supply voltage range from 3V to 5.5V. Applications include home appliance, HVAC, medical respirators CPAP and ventilators, industrial transport / cold chain, humidifiers / dehumidifier, meteorology, environmental monitoring and trackers IoT applications, IP camera, water leak detector.
  • Fully calibrated, temperature compensated digital output
  • Fast I²C Interface with 2 configurable addresses
  • High reliability and robustness, fast recovery after saturation
  • Fully compatible with reflow process, fully interchangeable without calibration
  • Serial individual marking for traceability, low power consumption
  • Accuracy is ±2%, digital interface signal
  • ±8KV ESD robustness, 5.5V peak supply voltage
  • 1mA current consumption, ±0.2°C temperature accuracy
  • Operating temperature range from -40 to 125°C
  • 0 to 100%RH humidity operating range, 3s response time

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0% to 100% Relative Humidity

:
± 2% RH

:
± 0.2°C

:
3s

:
10s

:
I2C

:
Digital

:
DFN-EP

:
6Pins

:
-40°C

:
125°C

:
3V

:
5.5V

:
HTU31 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,500 In stock Need more?

1,500 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥804.13 (¥884.54 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥804.13 (¥884.54)
10+ ¥603.10 (¥663.41)
25+ ¥565.88 (¥622.47)
50+ ¥528.65 (¥581.52)
100+ ¥491.42 (¥540.56)
250+ ¥451.22 (¥496.34)
500+ ¥411.00 (¥452.10)
1000+ ¥373.04 (¥410.34)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --