You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON BTS72002EPCDAUGHBRDTOBO1
Daughter Board with Switch, PROFET+2 12V Motherboards, Automotive Load Drive
New
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS72002EPCDAUGHBRDTOBO1
- Order Code:
- 4588900
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP002944558
- Technical Datasheet:
- BTS72002EPCDAUGHBRDTOBO1 Datasheet
Product Overview
- Operating voltage range 2.7-28V with 3.3V and 5V compatible logic input
- Protection: current tripping, over-temperature, overvoltage, load
- Diagnosis: load current sense output
- Optimized for design flexibility across family by pin to pin and external components compatibility
- Miniaturization /shrink of the PCB area
- 50% reduced internal operating current consumption
- Simplified & cost efficient ground network
- Current sense accuracy (kILIS) ≤ 5% at nominal load current
- Benchmark cranking voltage capability able to work down to 2.7V
- Smaller package size for area savings and very low output leakage current (≤ 0.5μA up to 85°C)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Daughter Board with Switch
- :
- Infineon PROFET+2 12V Motherboards
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥7,486.71 (¥8,235.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.