You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS STEVAL-25R200SA

Discovery Board, ST25R200, High-Performance NFC Reader

New
STMICROELECTRONICS STEVAL-25R200SA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-25R200SA
Order Code:
4575034
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
STEVAL-25R200SA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

STEVAL-25R200SA is a discovery kit for the ST25R200 high performance NFC device. It is a ready-to-use kit based on the ST25R200 high performance NFC device for contactless applications. The kit allows the user to evaluate the ST25R200 features and functionality in the reader/writer modes. Presented in the form of a single divisible card (STEVAL-25R200AA) the kit consists of two boards: a main board, which embeds the ST25R200 device and an STM32G0 MCU. Eight boards are breakable allowing evaluation of various combinations. A companion board, which includes an STLINK in-circuit debugger and programmer for the STM32. An antenna 20x20 mm etched on the PCB with its tuning circuit. The complementary antennas are designed for testing various topologies, which can be substituted for the main NFC antenna. A hub with two 12 x 12 mm tuned antennas for evaluating the ST25R200 dual antenna feature. A board tuned for being connected to the flexible antenna is delivered with the kit.
  • On-board NFC card reader IC:ST25R200
  • Operating modes: reader/writer
  • ISO 14443A, ISO 14443B and ISO15693 compliant general-purpose NFC device
  • Supports NFC Forum T1T, T2T, T4T, and T5T tag types
  • Possibility of driving two antennas in a single-ended configuration
  • RC low-power wake-up, FCC, ISED certified
  • Five 13.56MHz inductive antennas etched on the PCB and associated tuning circuits
  • Two tag boards with chip soldered and the antenna etched on PCB with its associated tuning circuit
  • A board dedicated to the STLINK in-circuit debugger and programmer for the STM32
  • Free comprehensive firmware library compatible with STM32Cube and examples for ST25R200

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
ST25R200

:
RF / IF

:
NFC Reader

:
Discovery Board ST25R200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock

7 more will be available on 6/1/25
2 more will be available on 7/18/25
2 more will be available on 8/22/25

Reserving future stock
4 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥9,473.23 (¥10,420.55 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥9,473.23 (¥10,420.55)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --