You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EV1HMC951ALP4

Evaluation Board, HMC951ALP4E, Downconverter, RF / IF

ANALOG DEVICES EV1HMC951ALP4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EV1HMC951ALP4
Order Code:
4568583
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
EV1HMC951ALP4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

EV1HMC951ALP4 is a HMC951A evaluation board. The circuit board used in the application must use RF circuit design techniques. Signal lines must have 50 ohm impedance and connect the package ground leads and exposed pad directly to the ground plane. Use a sufficient number of via holes to connect the top and bottom ground planes. HMC951A is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in-phase quadrature (I/Q) downconverter in a RoHS compliant package that operates from 5.6GHz to 8.6GHz. This device provides a small signal conversion gain of 13dB with a noise figure of 2dB and an image rejection of 32dBc.
  • HMC951A uses a low noise amplifier (LNA) followed by an image mixer
  • Image mixer that driven by a local oscillator (LO) buffer amplifier
  • HMC951A: exposed paddle, 4mm × 4mm, 24-lead, LFCSP

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
HMC951ALP4E

:
RF / IF

:
Downconverter

:
Evaluation Board HMC951ALP4E

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥53,395.21 (¥58,734.73 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥53,395.21 (¥58,734.73)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --