You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LASCAR EL-IOT -SP-TH

Data Logger, Temperature & Humidity, 300K Samples, WiFi

New
LASCAR EL-IOT -SP-TH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-IOT -SP-TH
Order Code:
4566242
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
EL-IOT -SP-TH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Temperature & Humidity

:
-

:
-

:
300K Samples

:
WiFi

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

EL-IOT -SP-TH is a temperature & humidity Wi-Fi cloud-connected data logger. This advanced temperature and humidity data logger can be placed anywhere within range of your Wi-Fi network, continually monitoring and recording your data to the EasyLog Cloud. You can then use the Cloud to access, analyse and share your data from any internet-connected device worldwide. If Wi-Fi signal is lost, the logger continues logging to the internal memory, and as soon as Wi-Fi contact is restored it automatically reconnects to the Cloud and uploads the stored data. Set-up is quick and easy with the EasyLog Cloud app for Android and iOS.
  • Measures temperature from -30 to +80°C, humidity from 0 to 100%RH
  • Real-time email and SMS alarms, with local audible and visual indication
  • Data automatically uploads to the EasyLog Cloud in real time
  • Hot-swappable smart probe eliminates need to disconnect & return your data logger for calibration
  • Industry-leading accuracy
  • Internal memory for 300,000 readings plus unlimited secure Cloud storage
  • 4 x AA 1.5V batteries (or via mains adapter)
  • IP54 (splash proof) rating
  • 2m (79”) probe cable length
  • Dimension is 94 x 83 x 31mm

Contents

Temperature & humidity Wi-Fi cloud-connected data logger, BAT 1V5 AA PK4 4 x AA 1.5V alkaline batteries, EL-IOT WALL BRACKET wall mounting bracket with magnets, EL-SP-TH thermocouple and humidity probe.

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥23,358.18 (¥25,694.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥23,358.18 (¥25,694.00)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --