You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS SLG47003V-DMO

Demonstration Board, Analog Signal Detector, Digital Output for Programmable LED, Linear Regulator

RENESAS SLG47003V-DMO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
SLG47003V-DMO
Order Code:
4562111
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SLG47003V-DMO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SLG47003V-DMO is an AnalogPAK SLG47003 demonstration board designed to demonstrate the basic capabilities of the chip. Three different designs are implemented on the board: an offset and gain tuning, an addressable LED control and a tuneable voltage regulator. The SLG47003V demo board R1.0 is optimized for the operating conditions such as USB 2.0 specifications for powering the board (from 4.4V to 5.25V, max 500mA) and operating system: Windows 7/8.1/10/11, macOS (v10.15 or higher), Ubuntu 22.04/24.04, Debian 12/Testing.
  • External board power from USB Type-C port
  • GreenPAK serial debugger support
  • GreenPAK advanced development platform support
  • Go configure software Hub software compatible
  • Two Test Points (TS) for output of internal op-amps
  • Encoder for design parameters regulation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Demonstration Board

:
Offset and Gain Tuning, an Addressable LED Control, and a Tunable Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥12,488.53 (¥13,737.38 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥12,488.53 (¥13,737.38)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --