You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FORTEX LV202LED

UV Exposure Unit, 220 to 240V Supply, 10W, 50Hz, 305 x 155mm Working Area, UK Plug

New
FORTEX LV202LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORTEX FORTEX
Manufacturer Part No:
LV202LED
Order Code:
4661156
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LV202LED   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
UV

:
420mm

:
175mm

:
90mm

:
305mm x 155mm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The LV202LED is an upgraded exposure unit designed for the preparation of photosensitive material, making it ideal for the production of phoro resist PCBs. Equipped with a panel of 28 UV LED lamps and glass plate with high UV transparency to ensure consitent exposure. The lid incorporates a foam pad which exerts an even pressure to hold the artwork andexposure starts automatically when the digital timer is programmed to the correct time. The digital timer turns off the lamps once exposure is completed.
  • Panel of 28 UV LED UV Lamps with 350-400nm peak wavelength
  • LED lamps ensure faster, more consistent exposure times
  • Glass plate with high UV transparency for UV-A transmission
  • Exposure Area: 305x155mm
  • Constant and even pressure from foam padding in lid
  • Programmable digital timer automatically switches off lamps
  • Durable, all metal construction with steel case
  • Mains on/off switch and indicator with IEC Mains cable and 13A plug
  • 220-240VAC 50Hz 10 Watts power consumption

2 In stock Need more?

2 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥48,104.80 (¥52,915.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥48,104.80 (¥52,915.28)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --