You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARWIN P70-2700045R

Contact, Spring Loaded Pin, Point, 8 A, 6.96 mm

HARWIN P70-2700045R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
P70-2700045R
Order Code:
4552752
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
P70 Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (P70 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Spring Loaded Pin

:
-

:
Point

:
8A

:
6.96mm

:
-

:
-

:
P70 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

P70-2700045R is a SMT spring loaded pogo pin with peg or PC tail mounting. Mates with any contact surface, or surface mount contact pads S70 series.
  • 6.96mm free height and 5.81mm maximum working height
  • Gold finish on contact area and termination
  • Vertical orientation
  • 8A current rating
  • 10,000 cycles minimum durability
  • Operating temperature ranging from -40°C to +85°C

1,287 In stock

1,287 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥169.38 (¥186.32 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥169.38 (¥186.32)
10+ ¥105.15 (¥115.67)
100+ ¥91.31 (¥100.44)
500+ ¥89.14 (¥98.05)
1000+ ¥86.77 (¥95.45)
2500+ ¥81.83 (¥90.01)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --