You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ALQ6F24S

Power Relay, SPST-NO, 24 VDC, 10 A, LQ Series, Through Hole, Non Latching

PANASONIC ALQ6F24S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ALQ6F24S
Order Code:
4419904
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
LQ Series
Technical Datasheet:
ALQ6F24S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LQ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
24VDC

:
10A

:
LQ Series

:
Through Hole

:
Non Latching

:
125V

:
PC Pin

:
-

:
Silver Tin Oxide, Silver Nickel

:
2.88kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

ALQ6F24S is a LQ series power relay.
  • Sealed protective construction, single side stable operating function, PC board terminal shape
  • Slim relay shape, inrush contact rating, Class F insulation coil insulation class
  • 24VDC rated coil voltage, 8.3mA rated operating current
  • 2880 ohm coil resistance, 200mW rated operating power
  • 1 Form A contact arrangement, single contact shape
  • AgSnO2 type (movable)/AgNi type (stationary) contact material
  • 10A 125V AC, 8A 250V AC, 5A 30V DC contact rating (resistive load)
  • 2,000VA, 150W maximum switching power (resistive load)
  • 10A (125V AC), 5A (30V DC) max switching current
  • Ambient temperature range from -40°C to +85°C

1,000 In stock Need more?

1,000 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥728.39 (¥801.23 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT)
1+ ¥728.39 (¥801.23)
5+ ¥637.34 (¥701.07)
10+ ¥528.08 (¥580.89)
20+ ¥473.45 (¥520.80)
50+ ¥449.32 (¥494.25)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --