You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LINDSTROM 8160

Cutter, Diagonal, 125 mm, Micro Bevel, 2 mm, 65 °, Lindstrom - 80

LINDSTROM 8160

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LINDSTROM LINDSTROM
Manufacturer Part No:
8160
Order Code:
440206
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Lindstrom - 80
Also Known As:
GTIN UPC EAN: 7314150051229
Technical Datasheet:
8160   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Lindstrom - 80)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Diagonal

:
125mm

:
Micro Bevel

:
2mm

:
65°

:
Lindstrom - 80

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Extremely hard cutting edges suitable for cutting copper wire up to 2mm and piano wire up to 0.4mm.
  • Material: High performance alloy steel
  • Black finish
  • Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency
  • Precision induction hardened edges 63-65 HRC
  • Screw joint that minimizes friction and maximizes alignment of cutting edges
  • ESD safe handles in synthetic material with return spring
  • Ideal for wire harness work and standard printed circuit board assembly
  • The cutting capacity that is given is for copper wire
  • J edges for stripping and cutting insulated copper wire
  • CO standard handle shape in conductive material

Also Known As

GTIN UPC EAN: 7314150051229

57 In stock

20 more will be available on 5/23/25

Reserving future stock
57 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,336.14 (¥14,669.75 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥13,336.14 (¥14,669.75)
5+ ¥12,400.27 (¥13,640.30)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --