You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARDUINO TPX00094

USB Cable, Type-C, 1m Length, Arduino Boards

ARDUINO TPX00094

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
TPX00094
Order Code:
4371795
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 7630049203280
Technical Datasheet:
TPX00094   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type-C Cable

:
Arduino Boards

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TPX00094 is an Arduino 2-in1 USB Type-C® cable. Now you can connect your Arduino boards with the official Arduino USB cable. Through a USB-C® to USB-C with a USB-A adapter connection, this data USB cable can easily connect your Arduino boards with your chosen programming device. The Arduino USB cable has a nylon braided jacket in white and teal, so that you can sport the Arduino colours even when you are hooking up your electronics. The connectors have an aluminium shell that protects your cable from harm at the same time as looking stylish.
  • 100cm cable length
  • Aluminium shell with logo
  • Nylon braided jacket white and teal

Also Known As

GTIN UPC EAN: 7630049203280

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,716.36 (¥1,888.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,716.36 (¥1,888.00)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --