You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MCIMX257CJM4A
Microprocessor, i.MX25 Series, 400 MHz, 1.15 V to 1.52 V, MAPBGA-400
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MCIMX257CJM4A
- Order Code:
- 2351983
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- i.MX Family i.MX25 Series Microprocessors
- Technical Datasheet:
- MCIMX257CJM4A Datasheet
Product Range Selector (i.MX Family i.MX25 Series Microprocessors)
See all from this product rangeProduct Overview
- ARM ARM926EJ-STM core runs up to 400MHz CPU
- Integrated 128kB SRAM to improve system performance or low-power LCD refresh
- Connectivity - 2 x FlexCAN modules, high-speed USB OTG with PHY and high-speed USB host with PHY
- Display controller optimized for up to 16bit-per-pixel SVGA (800 x 600) resolution
- CMOS/CCD sensor interface for camera or video input
- Support for external DDR2, mDDR or SDRAM
- Support for external NAND or NOR flash
- High-assurance boot (HAB) library to provide secure boot
- Secure 47-bit time counter running from 32.768kHz clock
- Secure 32-bit monotonic counter
- Volatile key storage
- Robust tamper detection and secure key erase
- True random number generator
- User programmable E-fuses
- Secure JTAG
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- i.MX Family i.MX25 Series Microprocessors
- :
- 1Cores
- :
- -
- :
- MAPBGA
- :
- 400Pins
- :
- 1.15V
- :
- 1.52V
- :
- 400MHz
- :
- CAN, Ethernet, I2C, I2S, SPI, UART, USB
- :
- -
- :
- 32 bit
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- i.MX25
- :
- i.MX
- :
- MSL 3 - 168 hours
Technical Documents (2)
133 In stock Need more?
133 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,756.83 (¥4,132.51) |
10+ | ¥3,013.12 (¥3,314.43) |
25+ | ¥2,935.20 (¥3,228.72) |
50+ | ¥2,857.28 (¥3,143.01) |
100+ | ¥2,840.77 (¥3,124.85) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.