You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 657004240101

Pin Header, Wire-to-Board, 5.7 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, WR-MPC5 Series

New
WURTH ELEKTRONIK 657004240101

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
657004240101
Order Code:
4351414
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WR-MPC5 Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (WR-MPC5 Series)

See all from this product range

Product Overview

657004240101 is a WR-MPC5 5.7mm dual row, right angled male header with snap-in plastic pegs. Mates with WR-MPC5 5.7mm dual row female receptacle housing.
  • 4 polarity right angled male header
  • Copper alloy material and tin over nickel plating
  • UL94 V-0 insulator flammability rating
  • Black colour LCP insulator material
  • 600V (AC) working voltage
  • 2200V (AC) withstanding voltage
  • 2mohm contact resistance
  • 26A IR
  • Durability of 25 mating cycles
  • Operating temperature range from -40°C up to +105°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
5.7mm

:
2Rows

:
4Contacts

:
Through Hole Right Angle

:
WR-MPC5 Series

:
Shrouded

:
Copper Alloy

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

161 In stock Need more?

161 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥715.45 (¥787.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥715.45 (¥787.00)
10+ ¥660.11 (¥726.12)
100+ ¥594.89 (¥654.38)
250+ ¥549.43 (¥604.37)
500+ ¥505.95 (¥556.55)
1000+ ¥494.10 (¥543.51)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --