You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 789546-01

PXI Controller, 8 Core, 8GB, Intel Core i7-11850HE, 2.6 GHZ, Ethernet, RS-232, USB, 0 °C to 55 °C

New
NI / EMERSON 789546-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
789546-01
Order Code:
4291405
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PXIe-8862
Technical Datasheet:
789546-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PXIe-8862)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel Core i7-11850HE

:
2.6GHz

:
8 Core

:
8GB

:
512GB

:
4

:
0°C to +55°C

:
NI PXI Chassis

:
Ethernet, RS-232, USB

:
Linux Real-Time, Windows 10 IOT, 11 IOT

:
NI PXI Systems

:
PXIe-8862

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

789546-01 is a PXIe‑8862 2.6GHz 8-core PXI controller. The PXIe‑8862 is an Intel Core i7 8‑Core embedded controller for PXI Express systems. You use the PXIe‑8862 for processor-intensive RF, modular instrumentation, and data acquisition applications. The PXIe‑8862 includes two 10/100/1000/2500BASE‑T (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, two Thunderbolt™ 4 ports, and other peripheral I/O. Thunderbolt and the Thunderbolt logo are trademarks of Intel Corporation or its subsidiaries in the U.S. and/or other countries.

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,247,000.00 (¥1,371,700.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,247,000.00 (¥1,371,700.00)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --