You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DWYER 2000-20KPA
Differential Pressure Gauge, 20 kPa, -6.67 to 60°C, 1/8" FNPT

Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- DWYER DWYER
- Manufacturer Part No:
- 2000-20KPA
- Order Code:
- 4263538
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Magnehelic 2000 Series
- Technical Datasheet:
- 2000-20KPA Datasheet
Product Range Selector (Magnehelic 2000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 20kPa
- :
- -6.67°C
- :
- 60°C
- :
- Magnehelic 2000 Series
Technical Documents (1)
Product Overview
- Differential pressure gauge range from 0-20KPA, minor divisions .50
- Design resists shock, vibration, over-pressures
- Weatherproof to IP67
- 1/8" female NPT duplicate high and low-pressure taps - one pair side and one pair back
- Easy to read gauge through undistorted plastic face permits viewing from far away
- Design provides quick response to pressure changes means no delay in assessing critical situations
- Durable, rugged housing, high-quality components combine to provide long service life, min down-time
- Die cast aluminium case and bezel with acrylic cover
- Exterior finish is coated grey to withstand 168 hour salt spray corrosion test
- No power required and low cost
Contents
Differential pressure gauge, Two 1/8″ NPT plugs for duplicate pressure taps, Two 1/8″ pipe thread to rubber tubing adapters, Three flush mounting adapters with screws.
Available for back order
More stock available to supplier lead times which is approximately 4/28/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥39,758.80 (¥43,734.68) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.