You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NI / EMERSON 867110-02
Source Measure Unit Bundle, PXI, 1 Channel, 60 V, 3 A, 20 W, EU Plug
- Manufacturer:
- NI / EMERSON NI / EMERSON
- Manufacturer Part No:
- 867110-02
- Order Code:
- 4254046
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PXIe-SMU5100
Product Range Selector (PXIe-SMU5100)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- PXIe-SMU5100
- :
- Current/Voltage Measure, Current/Voltage Source
- :
- 20W
- :
- ± 60V
- :
- ± 3A
- :
- 0.5ohm to 5Mohm
- :
- 1 Year
Technical Documents (0)
Product Overview
- Single-channel NI PXIe SMU
- SMUs with 4-quadrant operation
- PXI source measure units (SMUs) combine power, precision, and speed into a single instrument
- 100fA current sensitivity, ±60V voltage range
- DC current range is ±3A, ±10A pulsed current range, 500W pulsed power range
- 0.5ohm to 5Mohm resistance
- 3 years warranty
Contents
PXIe-1083 PXI chassis, 20W PXIe-4139 PXI source measure unit, Thunderbolt cable, Power cable(EUR), Backshell for I/O connectivity.
Available for back order
More stock available to supplier lead times which is approximately 6/23/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,711,122.13 (¥1,882,234.34) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.