You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HAMAMATSU C12666MA

Image Sensor, 12.5µm x 1000µm, Module, 10 Pins, 4.75 V

HAMAMATSU C12666MA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMAMATSU HAMAMATSU
Manufacturer Part No:
C12666MA
Order Code:
4228555
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
C12666MA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

C12666MA is a micro series mini-spectrometer. It is a fingertip size, ultra-compact spectrometer head integrating MEMS and image sensor technologies. The adoption of a newly designed optical system has achieved a remarkably small size, less than half the volume of the previous mini-spectrometer MS series (C10988MA-01). In addition, the employment of hermetic packaging has improved humidity resistance. This product is suitable for integration into a variety of devices, such as integration into printers and hand-held colour monitoring devices that require colour management. It is also suitable for applications that collaborate with portable devices, such as smartphones and tablets. Besides a CMOS image sensor chip integrated with an optical slit by etching technology, this product employs a reflective concave blazed grating formed by nanoimprint. Typical applications are testers for lights and LED's, water quality control monitors and other environment measuring instruments.
  • Fingertip size is 20.1 × 12.5 × 10.1mm
  • Spectral response range from 340 to 780nm
  • Spectral resolution is 15nm maximum
  • Hermetic package: high reliability against humidity
  • Installation into mobile measurement equipment
  • Wavelength conversion factor is listed on test result sheet
  • CMOS linear image sensor with a slit built-in sensor
  • Number of total pixels are 256, supply voltage range from 4.75 to 5.25V
  • Measurement condition is typ. Ta=25℃, unless otherwise noted
  • Dimension (W x D x H) is 20.1 x 12.5 x 10.1mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12.5µm x 1000µm

:
-

:
-

:
Module

:
10Pins

:
4.75V

:
5.25V

:
Through Hole

:
5°C

:
50°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥72,426.25 (¥79,668.88 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥72,426.25 (¥79,668.88)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --