You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP SE050C1HQ1/Z01SCZ

IOT Plug and Trust Secure Element, 1.62 V to 3.6 V Supply, -25 to 85 °C, HX2QFN-20

NXP SE050C1HQ1/Z01SCZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
SE050C1HQ1/Z01SCZ
Order Code:
3224949
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SE050C1HQ1/Z01SCZ is a SE050 ready-to-use IoT secure element solution. It provides a root of trust at the IC level and it gives an IoT system state-of-the-art, edge-to-cloud security capability right out of the box. SE050 allows for securely storing and provisioning credentials and performing cryptographic operations for security critical communication and control functions. SE050 is versatile in IoT security use cases such as secure connection to public/private clouds, device-to-device authentication or protection of sensor data. SE050 has an independent Common Criteria EAL 6+ security certification up to OS level and supports both RSA & ECC asymmetric cryptographic algorithms with high key length and future proof ECC curves. The SE050 is a turnkey solution that comes with Java Card operating system and an applet optimized for IoT security use cases pre-installed. Target applications include smart industry, smart home, smart cities and smart supply chains.
  • Built on NXP Integral Security Architecture 3.0 ™
  • Plug & Trust for fast and easy design with complete product support package
  • Easy integration with different MCU & MPU platforms and OS´ (Linux, RTOS, Windows, Android, etc.)
  • Turnkey solution ideal for system-level security without the need to write security code
  • Secure credential injection for root of trust at IC level
  • Secure, zero-touch connectivity to public & private clouds
  • Real end-to-end security, from sensor to cloud
  • Ready-to-use example code for each of the key use cases
  • Operational ambient temperature -25°C - 85°C
  • Available in 20 pin HX2QFN package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IOT Plug & Trust Secure Element

:
1.62V

:
3.6V

:
HX2QFN

:
20Pins

:
-25°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

3,847 In stock

3,000 more will be available on 6/7/25

Reserving future stock
886 deliver in 2-3 business days from our SG warehouse
2,961 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥703.21 (¥773.53 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥703.21 (¥773.53)
10+ ¥509.44 (¥560.38)
25+ ¥491.88 (¥541.07)
50+ ¥468.69 (¥515.56)
100+ ¥445.49 (¥490.04)
250+ ¥423.39 (¥465.73)
500+ ¥410.06 (¥451.07)
1000+ ¥399.09 (¥439.00)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --