You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP012260Enclosure, Arduino Uno, Polycarbonate, Transparent, 58mm H x 90mm W x 88mm D

MULTICOMP PRO MP012260

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP012260
Order Code:
4220239
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Arduino DIN Rail Enclosures
Technical Datasheet:
MP012260   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Arduino DIN Rail Enclosures)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arduino Uno

:
58mm

:
90mm

:
88mm

:
Polycarbonate

:
Transparent

:
Arduino DIN Rail Enclosures

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MP012260 is a plastic polycarbonate enclosure kit, carefully engineered with both DIN Rail and wall mounting options, meticulously tailored to accommodate your Arduino development board. This version features a transparent lid, adding a touch of elegance to your project. This enclosure is thoughtfully designed to house the Arduino Uno effortlessly, thanks to its innovative clip-in mechanism that eliminates the need for any screws or hardware. Say goodbye to the hassle of modifications, as all necessary cut-outs are precisely pre-configured, streamlining the assembly process. For those who prioritize efficient ventilation, this kit offers the flexibility to leave off the terminal guards, promoting optimal airflow for your components. Choose the 'Clear Lid Kit' and bring a touch of transparency and sophistication to your Arduino project.
  • Designed to house the Arduino Uno and Ethernet shield via clip-in grooves - no screws required
  • All cut-outs are pre-cut into the case - no mods required
  • Base fits 35mm DIN rail or directly to flat surface
  • Moulded in PC (polycarbonate)
  • Clear lid colour
  • Dimension (L×W×H) is 88mm × 90mm × 58mm

Applications

Embedded Design & Development, Industrial Automation, Factory Automation, Hobby & Education, IoT (Internet of Things)

Contents

DIN rail mount Arduino UNO enclosure, Snap-in cover, Two snap-fit terminal guards.

Footnotes

UL Rating: UL94-V0

42 In stock Need more?

42 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,265.96 (¥3,592.56 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥3,265.96 (¥3,592.56)
5+ ¥3,139.23 (¥3,453.15)
10+ ¥2,893.19 (¥3,182.51)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --