You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L-COM AL-FFFF-9

Coaxial Surge Protector, Coaxial, 75 ohm, Panel, 1 Pole

L-COM AL-FFFF-9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
AL-FFFF-9
Order Code:
4214814
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AL-FFFF-9   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Panel

:
-

:
1 Pole

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

AL-FFFF-9 is a F-female to F-female coaxial lighting protector. This lightning protector model AL-FFFF is a high quality 75 ohm gas discharge tube suppressor featuring wide-band operation up to 3GHz. Since this protector will pass DC, it is suitable for applications where DC is carried through the coax cable, such as remote amplifiers and LNB's and down-converters. This provides protection no matter which way it is installed. Either port can face the antenna and either port can face the equipment. The unit's replaceable gas tube element, multi-strike capability, and fast response time make it suitable for a wide range of applications. A ground lug and terminal are supplied directly on the lightning protector housing, which provides superior grounding. Due to its low cost and superior RF performance, this unit is ideal for protecting cable television receivers, cable modems, CCTV cameras, DSS receivers, VSAT equipment, DBS installation and WLAN applications at 2.4GHz and 900MHz.
  • Bi-directional protection
  • Multi-strike capability
  • Easily replaced gas tube element
  • Protector will pass DC
  • Reliable performance from DC ~ 3GHz
  • VSWR is 1:1.3 maximum (0 to 3GHz)
  • 75 ohm impedance, 90V 20% gas tube breakdown voltage
  • Maximum withstand current is 5KA
  • Nickel plated brass connector body, gold plated brass pin
  • Dimension (L X H X W) is 82mm x 40mm x 20mm

105 In stock Need more?

105 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,650.64 (¥9,515.70 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT)
1+ ¥8,650.64 (¥9,515.70)
5+ ¥8,001.92 (¥8,802.11)
10+ ¥7,353.20 (¥8,088.52)
20+ ¥7,206.14 (¥7,926.75)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --