You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CORCOM - TE CONNECTIVITY RPQ-1-1000

Reactor, 250 VAC, Corcom RPQ Series, 277.5 hp, 1 Phase, 1 kA

CORCOM - TE CONNECTIVITY RPQ-1-1000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPQ-1-1000
Order Code:
4200370
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2-2432408-3
Technical Datasheet:
RPQ-1-1000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Corcom RPQ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
250VAC

:
Corcom RPQ Series

:
277.5hp

:
-

:
1 Phase

:
1kA

:
29µH

:
9.25"

:
8.07"

:
8.18"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

2-2432408-3 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.
  • 1000A rated current, 277.5HP rated power, 0.029mH inductance, busbar termination
  • Copper windings, low ripple
  • Helps protect motor drive electronics
  • Limitations of inrush currents
  • Reduction of nuisance tripping caused by power line voltage spikes
  • Nominal/rated voltage of 230/250VAC
  • Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
  • High potential test voltage of 2000VAC
  • Operating temperature range from -45°C to 100°C, climatic category 45/100/21
  • Natural cooling (AN), IP00 protection category, design in accordance with UL 508

Also Known As

2-2432408-3

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥270,322.26 (¥297,354.49 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥270,322.26 (¥297,354.49)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --