You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WAGO 2016-1301
DIN Rail Mount Terminal Block, 3 Ways, 20 AWG, 4 AWG, 16 mm², Clamp, 76 A
New
- Manufacturer:
- WAGO WAGO
- Manufacturer Part No:
- 2016-1301
- Order Code:
- 4199956
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 4017332076715
- Technical Datasheet:
- 2016-1301 Datasheet
Product Range Selector (WAGO TOPJOB S - 2016 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 76A, 20AWG)
See all from this product rangeProduct Overview
- 35mm DIN rail mounted terminal block with Push-In CAGE CLAMP® technology
- Push-in wire termination for faster installation
- Fits cable of size 0.5mm² - 16mm² / 20 AWG - 4 AWG
- Nominal cross-section: 16mm²
- Nominal voltage: 800V
- Rated Current: 76A
- Front entry wiring
- Screwless connection
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Ways
- :
- 20AWG
- :
- 4AWG
- :
- 16mm²
- :
- Clamp
- :
- 76A
- :
- 800V
- :
- 2
- :
- WAGO TOPJOB S - 2016 Series - 3 Conduct Through 35mm DIN Terminal Blocks - 76A, 20AWG
Technical Documents (4)
Also Known As
18 In stock Need more?
18 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,070.16 (¥2,277.18) |
10+ | ¥1,471.75 (¥1,618.93) |
25+ | ¥1,305.59 (¥1,436.15) |
50+ | ¥1,205.59 (¥1,326.15) |
100+ | ¥1,124.95 (¥1,237.45) |
250+ | ¥1,043.14 (¥1,147.45) |
500+ | ¥996.43 (¥1,096.07) |
1000+ | ¥960.04 (¥1,056.04) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.