You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ROHM BD5249G-2CGTR
Voltage Detector, 1 Monitor, 4.9 V Threshold, Open-Drain, 0.8V to 6V supply, SSOP-5, -40°C to 125°C
- Manufacturer:
- ROHM ROHM
- Manufacturer Part No:
- BD5249G-2CGTR
- Order Code:
- 4180334
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- BD5249G-2CGTR Datasheet
Product Overview
- Delay time setting controlled by external capacitor
- Nano energy, very small, lightweight and thin package
- Ultra-low current consumption is 270nA typical
- Time delay accuracy is ±50%
- Output type is open drain
- Detection voltage is 4.9V
- Delay time is 55.5ms typical at (VOUT=GND→50%, CT=0.01μF)
- Output leak current is 1µA maximum at (VDD= VDS=6V)
- Operating temperature is -40°C to +125°C
- Package style is SSOP5
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4.9V
- :
- 1Monitors
- :
- 800mV
- :
- 6V
- :
- Open-Drain
- :
- SSOP
- :
- 5Pins
- :
- Surface Mount
- :
- 55.5ms
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
2,995 In stock Need more?
2,995 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥240.18 (¥264.20) |
10+ | ¥135.68 (¥149.25) |
100+ | ¥91.73 (¥100.90) |
500+ | ¥82.71 (¥90.98) |
1000+ | ¥68.34 (¥75.17) |
2500+ | ¥65.96 (¥72.56) |
5000+ | ¥62.13 (¥68.34) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.