You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA LBEE5XV1YM-574
WLAN, 5 GHz, PCIe, SDIO 3.0, UART, 1YM Series
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- LBEE5XV1YM-574
- Order Code:
- 4172230
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 1YM Series
- Technical Datasheet:
- LBEE5XV1YM-574 Datasheet
Product Range Selector (1YM Series)
See all from this product rangeProduct Overview
- Supports IEEE 802.11a/b/g/n/ac specification: dual band 2.4GHz and 5GHz
- MU-MIMO with 20MHz, 40MHz and 80MHz channels
- Up to MCS9 data rates (866Mbps)
- WLAN interface: PCIe 3.0, SDIO 3.0, USB 2.0 & 3.0
- Bluetooth interface: HCI UART, SDIO 3.0, USB 2.0 & 3.0, and PCM
- Temperature range from - 30°C to 85°C
- Dimension is 11.8 x 8.4 x 1.3mm
- Surface-mount type
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5GHz
- :
- PCIe, SDIO, UART
- :
- Internet of Things, Handheld Wireless System, Gateway
- :
- 1YM Series
Technical Documents (1)
64 In stock Need more?
64 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/8/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,255.77 (¥4,681.35) |
5+ | ¥3,670.31 (¥4,037.34) |
10+ | ¥3,084.84 (¥3,393.32) |
50+ | ¥2,912.42 (¥3,203.66) |
100+ | ¥2,780.33 (¥3,058.36) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.