You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS RTK5572NNDS00000BE
Starter Kit, RX72N, 32 Bit, RX Family
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RTK5572NNDS00000BE
- Order Code:
- 4099870
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Renesas
- :
- 32bit
- :
- RX
- :
- -
- :
- -
- :
- RX72N
- :
- Starter Kit RX72N, LCD Display Module & On-Chip Debugging Emulator
- :
- -
Technical Documents (1)
Product Overview
- Equipped with a TFT display, it is possible to evaluate graphic LCD controllers
- Installed device is RX72N (R5F572NNDDBD: no encryption function, code flash 4MB, pin number 224-pin)
- PHY, Ethernet can be evaluated
- Equipped with RX72N trusted secure IP built-in, possible to evaluate AES encryption
- Strong key management, equipped with an SD slot, SDHI can be evaluated
- Wireless LAN evaluation is possible by combining with optional W LAN expansion board package for RSK
- Equipped with one channel of USB for host and function evaluation
- RSPI (Renesas Serial Peripheral Interface), QSPI (Quad Serial Peripheral Interface) can be evaluated
- Sample code makes it easy to understand the programming points
- Operating environment is IBM-PC compatible, OS is Windows 10/8.1
Contents
CPU board, LCD display module, E2 Lite on-chip debugger.
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥69,691.11 (¥76,660.22) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.