You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LABFACILITY WK-356-D
Thermocouple Wire, IEC, PFA Insulated, Flat Pair, Type K, 1 x 0.315mm, 5 m
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- WK-356-D
- Order Code:
- 4073311
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- XF-1786-FAR
- Technical Datasheet:
- WK-356-D Datasheet
Product Overview
- Thermocouple extension cable
- PFA PTFE insulated flat pair
- Single pair of PFA insulated conductors, laid flat with PFA jacket
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Tolerance class 1 for optimum accuracy
- Insulation rating range from -75°C to 260°C
- Type K thermocouple, 1/0.3mm conductors, 5m reel length
- Green jacket, +green/-white cores
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- K
- :
- 16.4ft
- :
- 5m
- :
- 1 x 0.315mm
- :
- -
- :
- 0.078mm²
- :
- Stranded
- :
- IEC
- :
- PFA (Perfluoroalkoxy)
- :
- -75°C
- :
- 260°C
- :
- -
Technical Documents (4)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,703.28 (¥1,873.61) |
10+ | ¥1,634.06 (¥1,797.47) |
25+ | ¥1,613.00 (¥1,774.30) |
50+ | ¥1,555.73 (¥1,711.30) |
100+ | ¥1,515.34 (¥1,666.87) |
500+ | ¥1,474.08 (¥1,621.49) |
1000+ | ¥1,443.85 (¥1,588.24) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.