You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 55091-1674

Mezzanine Connector, Header, 0.635 mm, 2 Rows, 160 Contacts, Surface Mount, Copper Alloy

MOLEX 55091-1674

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
55091-1674
Order Code:
2614889
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SlimStack 55091
Also Known As:
GTIN UPC EAN: 822348192427
Technical Datasheet:
55091-1674   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SlimStack 55091)

See all from this product range

Product Overview

The 55091-1674 from Molex is a 0.635mm pitch dual row, SlimStack header. This header is made of copper alloy material with gold material plating and tin terminal plating. It mates with SlimStack receptacle 52760, 52837, 52885 and 52901.
  • Vertical orientation
  • 160 circuits (loaded), PCB retention, PCB locator & no breakaway
  • Maximum durability of 50 mating cycles
  • Robotic placement metal cap
  • Surface mount termination interface style
  • Operating temperature range from -55°C to +85°C
  • Maximum 0.5A current per contact, maximum 100V voltage
  • Black colour resin
  • UL E29179 certified
  • 6mm stacking height, polarized to PCB and non stackable

Applications

Automotive, Consumer Electronics, Data , Computing, Industrial, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
0.635mm

:
2Rows

:
160Contacts

:
Surface Mount

:
Copper Alloy

:
Gold Plated Contacts

:
SlimStack 55091

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 822348192427
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 1000/reel:2612275 Check stock

1,498 In stock Need more?

1,498 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,329.71 (¥1,462.68 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 375+
Quantity Price (Incl JCT)
1+ ¥1,329.71 (¥1,462.68)
100+ ¥1,073.88 (¥1,181.27)
375+ ¥948.16 (¥1,042.98)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 1000/reel: 2612275

Available for back order

 
Check stock location (important)
Quantity Price (Incl JCT)
1000+ ¥929.56 (¥1,022.516)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2614889) x 1,329.71 = ¥1,329.71
Total Price: ¥1,329.71 (¥1,462.68  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.