You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NCN26010XMNTXG

Ethernet MAC Controller, IEEE 802.3, 10 Mbps, PHY SPI Interface, 3.3 V, QFN-32

ONSEMI NCN26010XMNTXG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCN26010XMNTXG
Order Code:
4036809
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
NCN26010XMNTXG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

NCN26010XMNTXG is a 10 Mb/s industrial Ethernet MAC + PHY IC controller in a 32 pin QFN package. The NCN26010 device is an IEEE 802.3cg compliant Ethernet transceiver including a Media Access Controller (MAC), a PLCA Reconciliation Sublayer (RS) and a 10BASE−T1S PHY designed for industrial multi−drop Ethernet. It provides all physical layer functions needed to transmit and receive data over a single unshielded twisted pair. NCN26010 communicates to host MCUs via the Open Alliance MACPHY SPI protocol.
  • 10BASE−T1S – IEEE 802.3cg compliant
  • 3.3V supply voltage
  • Two configurable digital outputs that can drive low current LEDs
  • Integrated MAC and 10BASE−T1S PHY
  • Open alliance compatible SPI interface for exchanging configuration and data frames to host
  • Supports IEEE802.3 CSMA/CD collision detection
  • PLCA through local configuration for collision−free operation on a shared medium (multi drop)
  • Enhanced noise immunity mode, allowing communication at noise levels exceeding IEEE 802.3cg
  • Supports 8 nodes over 25 m UTP cable, support for bootstrap in isolated mode
  • Fast start-up: 100ms

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MAC & PHY Ethernet Controller

:
IEEE 802.3cg

:
2.97V

:
3.63V

:
QFN

:
32Pins

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

3,521 In stock Need more?

3,521 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,969.42 (¥2,166.36 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 4000+
  • 8000+
Quantity Price (Incl JCT)
1+ ¥1,969.42 (¥2,166.36)
10+ ¥1,227.36 (¥1,350.10)
100+ ¥1,171.84 (¥1,289.02)
500+ ¥1,116.28 (¥1,227.91)
4000+ ¥1,060.76 (¥1,166.84)
8000+ ¥1,035.18 (¥1,138.70)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --