You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS M74HC4060RM13TR

Counter, 14 Stage, Binary, 65 MHz, 2 V to 6 V, SOP-16, -55 °C to 125 °C

STMICROELECTRONICS M74HC4060RM13TR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M74HC4060RM13TR
Order Code:
4036107
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M74HC4060RM13TR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

M74HC4060RM13TR is a 14-stage binary counter/oscillator. It is fabricated with silicon gate using C²MOS technology. This oscillator configuration allows design of RC or crystal oscillator circuits. A high level on the CLEAR accomplishes the reset function, i.e. all counter outputs are made low and the oscillator is disabled. A negative transition on the clock input increments the counter. Ten kinds of divided output are provided from 4 to 10 and 12 to 14 stage. The maximum division available at Q12 is 1/16384 of the oscillator frequency. The input and the CLEAR input are equipped with protection circuits against static discharge and transient excess voltage. This oscillator is used in automotive, industrial, computer, consumer applications.
  • High speed is fmax = 65MHz (typ) at VCC = 6V
  • Low power dissipation is ICC = 4A (max) at TA = 25°C
  • High noise immunity is NIH = VNIL = 28% VCC (min)
  • Symmetrical output impedance is IOH = IOL = 4mA (min)
  • Balanced propagation delays is TPLH ≅ TPHL
  • Wide operating voltage range is VCC (opr.) = 2V to 6V
  • Pin and function compatible with 74 series 4060
  • ESD performance is HBM: 2kV, MM: 200V CDM: 1kV
  • Temperature range is -55°C to +125°C
  • Power dissipation is 500mW, case style is SO16

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HC4060

:
Binary

:
65MHz

:
16383

:
SOP

:
SOP

:
16Pins

:
2V

:
6V

:
74HC

:
744060

:
-55°C

:
125°C

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,667 In stock Need more?

1,667 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥84.65 (¥93.12 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥84.65 (¥93.12)
10+ ¥53.76 (¥59.14)
100+ ¥43.60 (¥47.96)
500+ ¥42.40 (¥46.64)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --