You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC7803IUD#PBF

DC/DC Controller, Synchronous Buck, 4.5V to 40V Supply, 1 Output, 100% Duty Cycle, 3MHz, QFN-EP-16

ANALOG DEVICES LTC7803IUD#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC7803IUD#PBF
Order Code:
4033909
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTC7803IUD#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®7803 is a high performance synchronous step-down DC/DC switching regulator controller with spread spectrum that drives an all N-channel power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable switching frequency of up to 3MHz. The very low no-load quiescent current extends operating runtime in battery powered systems. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The MODE pin selects among Burst Mode operation, pulse-skipping mode, or continuous inductor current mode at light loads. The LTC7803 additionally features spread spectrum operation which significantly reduces the peak radiated and conducted noise on both the input and output supplies, making it easier to comply with electromagnetic interference (EMI) standards. Typical applications are automotive and transportation, industrial, military/avionics, telecommunications.
  • Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements
  • Low operating IQ of 12µA (14V VIN to 3.3V VOUT)
  • Wide input voltage range of 4.5V to 40V
  • Output voltage up to 40V, RSENSE or DCR current sensing
  • PassThru™/100% duty cycle capable
  • Selectable continuous, pulse-skipping or low ripple burst mode® operation at light loads
  • Low shutdown IQ of 1.2μA
  • 16-lead (3mm × 3mm) plastic QFN package
  • –40°C to 125°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
4.5V

:
40V

:
1Outputs

:
100%

:
QFN-EP

:
16Pins

:
3MHz

:
Synchronous Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

98 In stock Need more?

98 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,147.41 (¥1,262.15 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 121+
  • 363+
  • 605+
  • 1089+
Quantity Price (Incl JCT)
1+ ¥1,147.41 (¥1,262.15)
10+ ¥664.62 (¥731.08)
25+ ¥539.22 (¥593.14)
121+ ¥528.26 (¥581.09)
363+ ¥517.30 (¥569.03)
605+ ¥506.34 (¥556.97)
1089+ ¥495.37 (¥544.91)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --