register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥53,237.34 (¥58,561.074) |
Product Information
Product Overview
MIKROE-6451 is a GNSS RTK 5 Click compact add-on board designed for demanding navigation and positioning applications. This board features UM980, an all-constellation multifrequency RTK positioning module from Unicore, featuring the advanced NebulasIV SoC for enhanced performance. This Click board™ supports multiple satellite constellations, including GPS, BDS, GLONASS, Galileo, and more, and incorporates JamShield adaptive anti-jamming technology for reliable operation in challenging environments. Communication is enabled through a UART interface with additional features like a USB Type-C connector for standalone configuration and visual status indicators for PVT, ERR, RTK, and PPS signals. Ideal for applications such as surveying, precision agriculture, UAVs, and autonomous robotics, GNSS RTK 5 Click ensures accuracy and reliability in critical scenarios. It is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Compatibility: mikroBUS™, Skylark®
- Click board size L is 57.15 x 25.4mm
- Input voltage range from 3.3V or 5V, external
Technical Specifications
GNSS RTK 5 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate