You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES EV1HMC321ALP4E

Evaluation Board, HMC321ALP4E, GaAs MMIC SP8T Switch

ANALOG DEVICES EV1HMC321ALP4E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EV1HMC321ALP4E
Order Code:
4033122
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
EV1HMC321ALP4E   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

EV1HMC321ALP4E is an HMC321ALP4E evaluation board. The HMC321ALP4E is a broadband nonreflective GaAs SP8T switch in low cost leadless surface mount packages. Covering DC to 8GHz, this switch offers high isolation and low insertion loss. This switch also includes an on-board binary decoder circuit which reduces the required logic control lines to three. The switch operates using a positive control voltage of 0/+5 volts, and requires a fixed bias of + volts. This switch is suitable for usage in 50 ohm or 75 0hm systems. This switch is suitable for usage in DC - 8GHz 50 ohm or 75ohm systems: broadband, fibre optics, switched filter banks and wireless below 8GHz.
  • Broadband performance range from DC - 8GHz
  • High isolation of >30dB at 6GHz
  • Low insertion loss is 2.3dB at 6GHz
  • Integrated positive supply 3:8 TTL decoder
  • 24 lead 4x4mm QFN package: 9mm²

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
HMC321ALP4E

:
RF / IF

:
GaAs MMIC SP8T Switch

:
Evaluation Board HMC321ALP4E

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥21,691.19 (¥23,860.31 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥21,691.19 (¥23,860.31)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --