You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD608ARZ

RF Mixer, Low Power, 1 Channel, 500 MHz, 2.7 V to 5.5 V Supply, -40 to 85 °C, NSOIC-16

ANALOG DEVICES AD608ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD608ARZ
Order Code:
4030421
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD608ARZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD608 is a low power, low distortion, low noise mixer as well as a complete, monolithic logarithmic/limiting amplifier that uses a successive-detection technique. In addition, this device provides both a high speed received signal strength indicator (RSSI) output with 80dB dynamic range and a hard-limited output. The RSSI output is from a two-pole post demodulation low-pass filter and provides a loadable output voltage of 0.2V to 1.8V. It operates from a single 2.7 V to 5.5 V supply at a typical power level of 21mW at 3V. The RF and local oscillator (LO) bandwidths both exceed 500MHz. In a typical IF application, it can accept the output of a 240MHz surface acoustic wave (SAW) filter and down convert it to a nominal 10.7MHz IF with a conversion gain of 24dB (ZIF = 165ohm). It is widely used in applications such as PHS, GSM, TDMA, FM, or PM receivers, battery-powered instrumentation, base station RSSI measurements etc.
  • 1dB compression point is -15dBm typical at (input terminated in 50 ohm)
  • Third-order intercept is -5dBm typical at (fRF = 240MHz and 240.02MHz, fLO = 229.3MHz)
  • Logarithmic/limiting amplifier
  • ±3° typical phase stability over 80dB range
  • Noise figure is 11dB typical at (matched input, fRF = 100MHz)
  • CMOS-compatible power-down to 300μW typical
  • Enable/disable time is 200ns typical at (TA = 25°C, supply = 3V)
  • Input capacitance is 3pF typical at (TA = 25°C, supply = 3V)
  • Operating temperature range from -40°C to +85°C
  • Package style is 16-lead standard small outline [SOIC-N]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0Hz

:
500MHz

:
2.7V

:
5.5V

:
NSOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

127 In stock Need more?

127 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,569.07 (¥1,725.98 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 48+
  • 144+
  • 288+
  • 528+
  • 1008+
Quantity Price (Incl JCT)
1+ ¥1,569.07 (¥1,725.98)
10+ ¥1,064.34 (¥1,170.77)
48+ ¥841.75 (¥925.93)
144+ ¥819.81 (¥901.79)
288+ ¥797.86 (¥877.65)
528+ ¥797.31 (¥877.04)
1008+ ¥796.76 (¥876.44)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --