You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADAU1452KCPZ

Audio Control, SigmaDSP Digital Audio Processor, 2.97V to 3.63V, 1.14V to 1.26V, I2C, SPI

ANALOG DEVICES ADAU1452KCPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADAU1452KCPZ
Order Code:
4028774
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADAU1452KCPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADAU1452 is a sigmaDSP digital audio processor. The restructured hardware architecture is optimized for efficient audio processing. The audio processing algorithms are realized in sample-by-sample and block-by-block paradigms that can both be executed simultaneously in a signal processing flow created using the graphical programming tool, SigmaStudio™. The restructured digital signal processor (DSP) core architecture enables some types of audio processing algorithms to be executed using significantly fewer instructions than were required on previous SigmaDSP generations, leading to vastly improved code efficiency. It is widely used in application such as automotive audio processing, head units, navigation systems, rear seat entertainment systems, DSP amplifiers (sound system amplifiers), commercial and professional audio processing, consumer audio processing etc.
  • Fully programmable audio DSP for enhanced sound processing
  • Features SigmaStudio, a proprietary graphical programming
  • Integrated die temperature sensor, data memory is 40kWords
  • DSP core frequency is 294.912MHz, integer PLL and flexible clock generators
  • Clock oscillator for generating host clock from crystal
  • Multichannel, byte addressable, TDM serial port, four PDM microphone input channels
  • Stereo S/PDIF input and output, I²C and SPI control interfaces
  • Operating temperature range is 0°C to +70°C
  • Package style is 72-lead lead frame chip scale package [LFCSP-VQ]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SigmaDSP Digital Audio Processor

:
2.97V to 3.63V, 1.14V to 1.26V

:
I2C, SPI

:
LFCSP-EP

:
72Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

15 In stock Need more?

15 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,061.26 (¥5,567.39 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥5,061.26 (¥5,567.39)
10+ ¥3,569.40 (¥3,926.34)
25+ ¥3,287.06 (¥3,615.77)
100+ ¥3,161.20 (¥3,477.32)
250+ ¥3,151.14 (¥3,466.25)
500+ ¥3,146.10 (¥3,460.71)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --