You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC TQ2SA-12V

Signal Relay, 12 VDC, DPDT, 2 A, TQ, Surface Mount, Non Latching

PANASONIC TQ2SA-12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
TQ2SA-12V
Order Code:
1124056
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TQ
Technical Datasheet:
TQ2SA-12V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TQ)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
DPDT

:
2A

:
TQ

:
Surface Mount

:
Non Latching

:
Solder

:
-

:
30V

:
Silver

:
1.028kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TQ2SA-12V is a 2-pole 5mm Surface Mount Relay with 2 form-C contact configuration, TQ series. SA type terminal. BBM type function. High sensitivity of 140mW (2 form C single side stable type). The use of gold-clad twin crossbar contacts ensures high contact reliability. High-efficiency magnetic circuits ensure low magnetic flux leakage. Because characteristics are little changed by proximity mounting, high-density mounting is possible.
  • Single-side stable relay
  • Suitable for SMD automatic insertion
  • High density mounting possible
  • Low thermal electromotive force

Applications

Industrial, Communications & Networking, Test & Measurement

2,368 In stock Need more?

2,368 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥542.74 (¥597.01 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT)
1+ ¥542.74 (¥597.01)
5+ ¥474.90 (¥522.39)
10+ ¥393.49 (¥432.84)
20+ ¥352.78 (¥388.06)
50+ ¥329.11 (¥362.02)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --