You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADIN2111BCPZ
Ethernet Controller, Ethernet Switch PHY, IEEE 802.3cg-2019, 1.71 V, 3.46 V, LFCSP-EP, 48 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADIN2111BCPZ
- Order Code:
- 4026133
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADIN2111BCPZ Datasheet
Product Overview
- Supports 1V p-p and 2.4V p-p transmit levels
- Upto 1700 meters with 1V p-p transmit level, upto 1700 meters with 2.4V p-p transmit level
- Single supply is 1V p-p: 90mW typ, dual supply 1V p-p: 77mW typ
- 16MAC addresses supported for frame forwarding
- MDIO memory map accessible via SPI
- Frame generator and checker, multiple loopback modes
- Port dedicated statistics counters, link and cable diagnostics
- Single or dual supply with 1.8V or 3.3V operation
- Operating temperature is -40°C to +85°C
- Packaging style is 48-lead LFCSP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Ethernet Switch PHY
- :
- IEEE 802.3cg-2019
- :
- 1.71V
- :
- 3.46V
- :
- LFCSP-EP
- :
- 48Pins
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
4 In stock
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
71 more will be available on 6/3/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
71 more will be available on 6/3/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,765.07 (¥3,041.58) | ( ) |
10+ | ¥2,125.53 (¥2,338.08) | ( ) |
25+ | ¥1,829.28 (¥2,012.21) | ( ) |
100+ | ¥1,638.04 (¥1,801.84) | ( ) |
250+ | ¥1,561.23 (¥1,717.35) | ( ) |
500+ | ¥1,553.40 (¥1,708.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.