You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADG3245BRUZ
Level Translator, Bus Switch, 8-Bit, 8 Inputs, 25 mA, 2.3 to 3.6 V, -40 to 85 Deg C, TSSOP-20
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADG3245BRUZ
- Order Code:
- 4023502
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADG3245BRUZ Datasheet
Product Overview
- 225ps propagation delay through the switch
- 4.5ohm switch connection between ports
- Data rate 1.244Gbps, 2.5V/3.3V supply operation
- Small signal bandwidth of 610MHz
- Input high voltage is 2.0V (min, VCC = 2.7V to 3.6V)
- Maximum pass voltage is 2.5V (typ, VA/VB = VCC = SEL = 3.3V, IO = –5µA)
- Control input capacitance is 6pF (typ, f = 1MHz)
- Data rate is 1.244Gbps (max, VCC = SEL = 3.3V, VA/VB = 2V)
- On resistance matching is 0.45ohm (typ, VCC = 3V, SEL = VCC, VA = 0V, IBA = 8mA)
- 20 lead TSSOP package, temperature range from -40°C to +85°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8Inputs
- :
- 25mA
- :
- 225ps
- :
- 20Pins
- :
- TSSOP
- :
- TSSOP
- :
- 2.3V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Level Translator Bus Switch
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
438 In stock Need more?
438 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 75+
- 150+
- 300+
- 525+
- 2550+
- 5025+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥441.57 (¥485.73) |
10+ | ¥296.26 (¥325.89) |
75+ | ¥280.65 (¥308.72) |
150+ | ¥272.86 (¥300.15) |
300+ | ¥265.07 (¥291.58) |
525+ | ¥257.28 (¥283.01) |
2550+ | ¥249.49 (¥274.44) |
5025+ | ¥245.64 (¥270.20) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.