You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEAN WELL NTS-3200-224TB
DC/AC Inverter, Universal O/P Socket, ITE & Household, 33 VDC, 1 Outlets, 240 VAC, 3.2 kW
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- NTS-3200-224TB
- Order Code:
- 4220482
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NTS-3200-224TB Datasheet
Product Range Selector (NTS-3200 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Household
- :
- 33VDC
- :
- 1Outlets
- :
- 240VAC
- :
- 3.2kW
- :
- NTS-3200 Series
- :
- 420mm
- :
- 270mm
- :
- 98mm
Technical Documents (1)
Product Overview
- True sine wave output (THD
3%), temperature controlled cooling fan, support RS232 communication - AC output voltage and frequency selectable by DIP S.W
- No load dissipation
1.7W at standby saving mode, power ON-OFF remote control - Front panel indicator for operation status
- Battery over discharge protection (low voltage disconnect)
- Suitable for lead-acid or li-ion batteries, conformal coating
- 3 years warranty
- 3200W output power
- AC output voltage is 200/220/230/240VAC
- AC output socket is TB
Available for back order
More stock available to supplier lead times which is approximately 9/15/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥143,200.53 (¥157,520.58) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.