You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADSP-21565KSWZ10
Digital Signal Processor, Fixed / Floating Point, 1 Core, 1 GHz, 1 MB, 1.71V to 1.89V, LQFP-EP-120
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADSP-21565KSWZ10
- Order Code:
- 4022408
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ADSP-21565KSWZ10 Datasheet
Product Overview
- Processor instruction rate is 1000MHz max
- External memory port is 0
- SHARC L1 SRAM is 640kB
- Powerful DMA system
- On-chip memory protection
- Security and protection
- Crypto hardware accelerators
- Fast secure boot with IP protection, enhanced FIR and IIR accelerators running upto 1 GHz
- Operating temperature is 0°C to +110°C
- Package style is 120-lead LQFP-EP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed / Floating Point
- :
- -
- :
- 1GHz
- :
- LQFP-EP
- :
- 120Pins
- :
- -
- :
- I2C, SPI, USART, USB
- :
- 1MB
- :
- 1Cores
- :
- -
- :
- 1.71V
- :
- 1.89V
- :
- Surface Mount
- :
- 0°C
- :
- 110°C
- :
- -
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (2)
31 In stock Need more?
31 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥7,959.46 (¥8,755.41) |
10+ | ¥7,313.58 (¥8,044.94) |
25+ | ¥6,990.62 (¥7,689.68) |
100+ | ¥6,667.66 (¥7,334.43) |
250+ | ¥6,344.70 (¥6,979.17) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.