You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADG701BRJZ-500RL7

ANALOGUE SWITCH, 1-CHANNEL, SPST, SOT-23

ANALOG DEVICES ADG701BRJZ-500RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG701BRJZ-500RL7
Order Code:
4022259
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADG701 is a CMOS low voltage 2ohm SPST switch. This switch is designed on an advanced submicron process that provides low power dissipation yet high switching speed, low on resistance, and low leakage currents. It is widely used in application such as battery-powered systems, communications systems sample-and-hold systems, audio signal routing, video switching, mechanical reed relay replacement etc.
  • Single supply voltage range is 1.8V to 5.5V
  • Low on resistance flatness
  • –3dB bandwidth is 200MHz
  • Rail-to-rail operation
  • Fast switching time tON is 18ns and tOFF is 12ns
  • Typical power consumption is 0.01μW
  • TTL/CMOS-compatible
  • Input current is ±0.1μA max
  • Operating temperature range is −40°C to +85°C
  • Packaging style is 5-lead small outline transistor package [SOT-23]

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue Switch

:
Single Supply

:
5ohm

:
1.8V to 5.5V

:
SOT-23

:
5Pins

:
1Channels

:
2ohm

:
5ohm

:
SPST

:
-

:
-

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,290 In stock Need more?

17 deliver in 2-3 business days from our SG warehouse
1,273 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥191.24 (¥210.36 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥191.24 (¥210.36)
10+ ¥186.37 (¥205.01)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --