You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 1617
Spray, Corrosion Protection, Zinc, Spray Bottle, 400ml
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1617
- Order Code:
- 2135627
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Scotch™ Sprays
- Also Known As:
- DE999953370, GTIN UPC EAN: 04001895306624
- Technical Datasheet:
- 1617 Datasheet
Product Range Selector (Scotch™ Sprays)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Corrosion Protection
- :
- Metal Surfaces
- :
- Spray Bottle
- :
- Grey
- :
- 400ml
- :
- -
- :
- Scotch™ Sprays
Technical Documents (2)
Product Overview
- Permanent protection against rust and corrosion
- Excellent adhesion to iron and steel
- Resistant to weathering, UV radiation, moisture, heat up to 500°C, alkaline solutions & mineral oils
- Complies with DIN 50976 (zinc content) and DIN 53167 (corrosion protection)
- Available in 400mL can
Applications
Industrial
Also Known As
2 In stock Need more?
2 deliver in 4-6 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 36+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,106.76 (¥4,517.44) |
12+ | ¥3,860.69 (¥4,246.76) |
36+ | ¥3,635.12 (¥3,998.63) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.